您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T010050 - 

MODULE, MICRO SERVO, TINKERKIT

T010050 - MODULE, MICRO SERVO, TINKERKIT

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARDUINO ARDUINO
製造商產品編號:
T010050
訂購代碼:
2075365
技術資料表:
T010050   Datasheet
查看所有技術文件

產品總覽

The T010050 micro servo module is a high quality micro servo with the standard TinkerKit 3pin connector to be plugged in the sensor shield. Servos are composed of an electric motor and a gearbox mechanically linked to a potentiometer. Arduino controls the Servo using the Servo Library. The electronics inside the servo translate the width of the pulse into a position. When the servo is commanded to rotate, the motor is powered until the potentiometer reaches the value corresponding to the commanded position. This module is an actuator. The connector is an input which must be connected to one of the output connectors on the TinkerKit shield.
  • Analog modulation, 5V (1.00 kg-cm) torque
  • 5V 0.12sec/60° speed, 180 degree rotation angle

應用

Motor Drive & Control, Robotics

產品訊息

:
Servo
:
Arduino Sensor Shield
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

无库存

NT$229.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$229.81