您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

A000079 - 

Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARDUINO ARDUINO
製造商產品編號:
A000079
訂購代碼:
2075346
技術資料表:
A000079   Datasheet
查看所有技術文件

產品總覽

The A000079 Arduino motor shield is based on the L298, which is a dual full bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board. This shield has two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake or sense the current that is flowing through the motor. In total there are 8pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor. The shield can supply 2A per channel, for a total of 4A maximum.
  • 5V to 12V operating voltage
  • L298P, drives two DC motors or one stepper motor
  • 2A per channel or 4A maximum current
  • 1.65V/A current sensing
  • Free running stop and brake function

應用

Motor Drive & Control, Power Management

產品訊息

:
Arduino
:
-
:
-
:
L298P
:
-
:
Arduino Boards
:
Arduino Motor Shield
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$810.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$810.90
 
10+ NT$770.10
 
50+ NT$731.34