您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DS5PE-KT-40000 - 

Arm DS-5 Professional Edition, Perpetual, Floating, Shipment

DS5PE-KT-40000 - Arm DS-5 Professional Edition, Perpetual, Floating, Shipment

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARM ARM
製造商產品編號:
DS5PE-KT-40000
訂購代碼:
2309938
產品範圍
DS-5 Series
查看所有技術文件

產品訊息


:
ARM

:
-

:
Professional

:
Floating

:
1

:
Linux, Mac OS, Windows

:
DS-5 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

DS5PE-KT-40000 ARM Development Studio 5 is a Professional Edition software development tool suite with floating seat perpetual license type for ARM processors. Developed by ARM architecture experts, the ARM DS-5 tool chain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 tool chain comprises tools such as the best in class ARM C/C++ Compiler, a powerful Linux/Android/RTOS aware debugger, the ARM Streamline system wide performance analyzer and real time system model simulators, all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse.
  • Support for all ARM processors
  • Powerful C/C++ industry leading compilation tools
  • Debugger supports all phases of development from bootloader to kernel, and user space
  • Best in class system wide performance and power analyzer for Linux and Android
  • Instant correlation of performance bottlenecks and software execution
  • Fast and accurate simulation enabling software development without the need for hardware
  • Flexible C/C++ editor and project manager
  • Large 3rd party plug-in ecosystem based on the Eclipse IDE
  • Typical simulation speed over 250MHz
  • Delivery through DVD

應用

Embedded Design & Development

相關產品

數位遞送

請於 3 個上班日內下載

此項目無法取消或退貨

NT$445,891.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$445,891.16
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。