您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DSTRM-KT-0181A

Debug Adapter, ARM DSTREAM Debug And Trace Unit, Supports All Arm/Cortex MCUs

DSTRM-KT-0181A - Debug Adapter, ARM DSTREAM Debug And Trace Unit, Supports All Arm/Cortex MCUs
DSTRM-KT-0181A - Debug Adapter, ARM DSTREAM Debug And Trace Unit, Supports All Arm/Cortex MCUs

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARM ARM
製造商產品編號:
DSTRM-KT-0181A
訂購代碼:
2309950
查看所有技術文件

產品總覽

DSTRM-KT-0181A is a DSTREAM high performance debug and trace unit which enables software debug and optimization on any ARM processor based hardware target. DSTREAM extends the functionality of ARM RVI and ARM RVT2 with faster memory download and trace capture, as well as wider support for physical debug and trace interfaces. DSTREAM enables the connection of DS-5 Debugger to ARM based devices via JTAG or Serial Wire Debug (SWD). DSTREAM uses FPGA acceleration to deliver high download speeds and fast stepping through code on single and multi processor devices.
  • Run control debug and trace unit supporting all ARM and Cortex processors
  • USB 2.0 and ethernet interface allows direct and remote connections from the host PC
  • Support for JTAG and Serial Wire Debug target interfaces
  • Code download at speeds of up to 2500KBytes per second
  • JTAG clocks of up to 60MHz provide fast software upload over the existing debug port 
  • 16bit wide trace capture at 300MHz DDR (600Mbit/s per pin)
  • Flexible trace clock positioning (relative to trace data)
  • Large 4GB trace buffer enables long time trace on fast targets
  • Device bring up and test utilities
  • Flexible architecture to support non ARM IP and debuggers

應用

Embedded Design & Development

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
In-Circuit Debugger

:
ARM, Cortex

:
ARM

:
ARM7, ARM9

:
Module, Cables, Documentation, Probe, Power Supply

:
Debug and trace for all ARM and Cortex MCUs, up to 2500Kps code download

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

不再生產

NT$107,529.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$107,529.02
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。