您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IBM-MBED IOT STARTER KIT - 

Development Kit, MK64FN1M0VLL12 IoT Mbed MCU, 128 x 32 Graphics LCD, 5 Way Joystick, Speaker

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARM ARM
製造商產品編號:
IBM-MBED IOT STARTER KIT
訂購代碼:
2468176
查看所有技術文件

產品總覽

The IBM-MBED IOT STARTER KIT is an ARM and IBM bolster Internet of Things with cloud based mbed starter kit. The ARM has joined forces with IBM to launch its Internet of Things (IoT) mbed device platform as a starter kit with cloud support, offering developer tools with cloud based analytics. It provides the user with a slick experience, getting data from the onboard sensors into the IBM cloud within minutes. It is particularly suitable for developers with no specific experience in embedded or web development, as it provides a platform for learning new concepts and creating working prototypes. The infinite possibilities of cloud applications can be explored through IBM's production grade BlueMix platform, in which deployment and device management is as simple for one device as it is for one million. The starter kit hardware can be modified and extended to explore the device design space and a finalised design can be taken to production using the mbed SDK and HDK.
  • Mbed enabled NXP MK64FN1M0VLL12 Kinetis MCU with 120MHz frequency, 256KB RAM and 1MB FLASH
  • 128 x 32 graphics LCD
  • 5 way joystick
  • Two potentiometers
  • Two user pushbutton switches
  • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Dual role USB interface with micro-B USB connector
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options

應用

Embedded Design & Development, Hobby & Education, Communications & Networking

內容

Mbed enabled MK64FN1M0VLL12 development board, mbed application shield.

產品訊息

:
NXP
:
32bit
:
Kinetis - K60
:
ARM
:
Cortex-M4
:
MK64FN1M0VLL12
:
mbed Enabled Dev Board MK64FN1M0VLL12, Application Shield
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,594.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,594.81