您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

MDKPL-KD-40001

Arm Development Kit, Keil MDK-PLUS Edition, 1 Year, FlexLM License, Download

ARM MDKPL-KD-40001
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARM ARM
製造商產品編號:
MDKPL-KD-40001
訂購代碼:
2546872
查看所有技術文件

產品訊息


尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)
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
產品總覽

Keil MDK (Microcontroller Development Kit) is a complete software development environment for a wide range of Arm Cortex-M devices with support for all silicon vendors and access to more than 5000 pre-configured microcontrollers and dev-kits via CMSIS packs. All editions include uVision IDE, Arm C/C++ Compiler, RTOS kernel aware debugger and free real time operating system (RTX RTOS). Incorporating Arm Compiler 6 technology you can develop world class code with excellent memory usage, code size and runtime performance. MDK is a comprehensive development solution for create, build and debug embedded applications.
  • Term license valid for the license duration only, includes support & maintenance
  • FlexLM floating license allowing sharing of the license on a company network
  • Plus edition supports Cortex-M/Arm7/Arm9 and selected Cortex-A/R devices. Includes selected middleware components for IPv4, USB, file system and graphics
  • Software packs regularly updated to include new device and board support independent of the toolchain
  • MDK development environment runs on Microsoft Windows v7 or later
  • Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
  • MDK is also available as part of Arm DS Development Studio (see separate product listings)

應用

Embedded Design & Development

數位遞送

請於 3 個上班日內下載

此項目無法取消或退貨

NT$94,502.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$94,502.38
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --