您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

OPELLA-XD-ARM - 

ARM DEBUG PROBE, JTAG, USB 2.0 CABLE

OPELLA-XD-ARM - ARM DEBUG PROBE, JTAG, USB 2.0 CABLE

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OPELLA-XD-ARM
訂購代碼:
1800536
查看所有技術文件

產品總覽

The OPELLA-XD-ARM is a powerful JTAG debug probe for embedded development on ARM RISC cores. Opella-XD works with Ashlings PathFinder debugger and third party debuggers, such as ARMs Real View, Keil uVision and IARs Embedded Workbench. A GDB server driver is also provided allowing Opella XD to work with the open source GDB based debugger and Eclipse CDT. PathFinder supports all third party ARM compilers, has target flash programming support for a broad range of devices, multiple user configurable windows and a built in script language.
  • Fast, trouble free plug and play installation using USB 2.0 high speed interface (480Mb/s)
  • Up to 3MB/s download speeds particularly suitable for large, complex projects
  • Fully powered by USB interface, no external power supply needed
  • Fine grained adjustment of JTAG clock frequency from 1KHz to 100MHz. ARM RTCK support
  • Hot plug support, allows connection to a running target without resetting or halting
  • Detects and automatically configures for the appropriate target voltage from 0.9V to 3.6V
  • Fast in target flash programming
  • Supported devices All ARM cores including ARM7, ARM9, ARM11, Cortex-A, Cortex-R and Cortex-M devices
  • Support for ARM and THUMB instruction set debugging
  • Support for all on chip hardware breakpoints, unlimited number of software breakpoints

應用

Embedded Design & Development

內容

Opella-XD, USB 2.0 cable, documentation and diagnostic software.

產品訊息

:
Debugger Probe
:
-
:
ARM
:
ARM7, Cortex-A8, Cortex-R4
:
USB 2.0 Cable, Documentation and Diagnostic Software
:
Up to 3MB/s Download Speeds, Multi-core Support with Full JTAG Scan-Chain Configurability
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$29,641.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$29,641.56
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。