您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VT-SK-001-A01 - 

REF DESIGN BOARD, IOT VISIBLE THINGS

VT-SK-001-A01 - REF DESIGN BOARD, IOT VISIBLE THINGS

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AVNET AVNET
製造商產品編號:
VT-SK-001-A01
訂購代碼:
2687502
查看所有技術文件

產品總覽

The VT-SK-001-A01 from Avnet is a visible things starter kit. Visible things is an evaluation and development platform for edge to enterprise IoT projects. The platform delivers hardware and embedded software to connect smart sensors right through to the cloud and enterprise software. The kit contains STM7F746 ARM Cortex-M7 WIFI/BT dual mode gateway board and Silicon Labs BGM111 based Bluetooth smart sensor board. A gateway board which manages the all the necessary connectivity to the cloud service via Wi-Fi and a smart sensor board including Bluetooth Smart connectivity and a range of sensors including motion, temperature/humidity and light/proximity. The kit also contains an integrated antenna and a mini-USB cable. A GSM peripheral module with embedded SIM and SIM connector options is available as an expansion option to the gateway board to enable cellular connectivity up to cloud enterprise software services.
  • STM32F746 ARM Cortex-M7F MCU, 1MB flash, 320KB internal RAM, 216MHz MPU, 462 DMIPS
  • BGM111 4.1 compliant, up to +8dBm TX power, RX sensitivity down to -93dBm
  • Environmental and motion sensors
  • USB, Ethernet 10/100, 2x PMOD I/F UART and I²C, ARM SWD debug I/F interfaces
  • Human machine interface
  • Gateway board dimension is 65mm x 59mm x 18mm
  • Smart sensor board dimension is 30mm x 28mm x 9mm
  • Temperature range from -40°C to +85°C

應用

Embedded Design & Development, Security, Lighting, Building Automation

內容

Bluetooth smart sensor board, Gateway board, Antenna, Mini USB cable.

產品訊息

:
STMicroelectronics
:
STM32F746
:
Wireless Connectivity
:
Internet of Things (IoT)
:
ARM
:
Cortex-M7
:
STM32F7
:
Bluetooth Smart Sensor Board, Gateway Board, Antenna, Mini USB cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$7,716.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,716.00