您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BZ025A404ZAB - 

Supercapacitor, 0.4 F, 5.5 V, Through Hole, BestCap Ultra Low ESR Series, +80%, -20%

BZ025A404ZAB - Supercapacitor, 0.4 F, 5.5 V, Through Hole, BestCap Ultra Low ESR Series, +80%, -20%

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AVX AVX
製造商產品編號:
BZ025A404ZAB
訂購代碼:
1302042
產品範圍
BestCap Ultra Low ESR Series
查看所有技術文件

產品訊息

:
0.4F
:
5.5V
:
Through Hole
:
BestCap Ultra Low ESR Series
:
+80%, -20%
:
-
:
1000 hours @ 70°C
:
-20°C
:
70°C
:
0.042ohm
:
SMD
:
-
:
2.9mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,536.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,536.35
 
10+ NT$1,451.26
 
25+ NT$1,237.69
 
50+ NT$1,130.91
 
100+ NT$1,077.69