您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BZ02CA903ZLB - 

Supercapacitor, 90000 µF, 12 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

BZ02CA903ZLB - Supercapacitor, 90000 µF, 12 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AVX AVX
製造商產品編號:
BZ02CA903ZLB
訂購代碼:
1302043
產品範圍
BestCap Ultra Low ESR Series
查看所有技術文件

產品訊息

:
90000µF
:
12V
:
SMD
:
BestCap Ultra Low ESR Series
:
+80%, -20%
:
-
:
1000 hours @ 70°C
:
-20°C
:
75°C
:
0.108ohm
:
-
:
-
:
2.9mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

相關搜尋

无库存

NT$1,614.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,614.68
 
5+ NT$1,551.41
 
10+ NT$1,524.45
 
25+ NT$1,438.38
 
50+ NT$1,336.05
 
100+ NT$1,233.39
 
200+ NT$1,169.43