您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SCCR16B205PRB - 

Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm

SCCR16B205PRB - Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm
SCCR16B205PRB - Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AVX AVX
製造商產品編號:
SCCR16B205PRB
訂購代碼:
2696609
產品範圍
SCC Series
查看所有技術文件

產品訊息

:
2F
:
2.7V
:
Radial Leaded
:
SCC Series
:
+100%, -0%
:
3.5mm
:
1000 hours @ 60°C
:
-40°C
:
65°C
:
0.1ohm
:
Can
:
8mm
:
16mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
  • High pulse power capability
  • Low ESR
  • Low leakage current

相關搜尋

1,960 有存貨

1,960 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$44.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$44.60
 
100+ NT$34.12
 
200+ NT$30.88
 
500+ NT$26.00