您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BK2650A - 

Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm

BK2650A - Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK2650A
訂購代碼:
1735218
技術資料表:
BK2650A   Datasheet
查看所有技術文件

產品訊息

:
Handheld
:
-
:
50kHz to 3.3GHz
:
-
:
71mm
:
162mm
:
265mm
:
1.8kg
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 2650A are compact, light weight and cost-effective spectrum analyzers for quick and precise signal investigations, especially away from the bench. At a weight of only 4 pounds (1.8 kg), these instruments are by far the lightest full-featured handheld spectrum analyzers available, yet they deliver performance and features comparable to a full-size bench spectrum analyzers and can operate up to 4 hours on a single battery.
  • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
  • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
  • DANL (displayed average noise level) of -127 dBm
  • Large easy-to-read colour display, 640 x 480 resolution
  • Measures: channel/adjacent channel power, occupied bandwidth, electric & magnetic field strength
  • Convenient Auto tune function
  • PC Software for remote control and documentation of measurement results (included)
  • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

內容

User manual, AC adaptor MA400, soft carrying case LC2650A, accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, certificate of calibration.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$301,529.25

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$301,529.25