您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BK4007B - 

Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 7 MHz

BK4007B - Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 7 MHz
BK4007B - Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 7 MHz
BK4007B - Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 7 MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK4007B
訂購代碼:
2319657
技術資料表:
BK4007B   Datasheet
查看所有技術文件

產品訊息

:
Direct Digital Synthesis (DDS)
:
1 Channel
:
-
:
7MHz
:
AM, FM
:
3 Years
:
EU, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

BK4007B is a versatile DDS (direct digital synthesis) sweep function generators with high signal precision and stability. It generate sine and square waveforms up to 7 MHz or 12 MHz, including triangle/ramp waveforms up to 1 MHz. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.
  • Bright easy-to-read display
  • Linear and logarithmic sweep
  • Variable DC offset
  • Adjustable duty cycle
  • Store and recall up to 9 instrument settings
  • Output On/Off button
  • Overvoltage, overcurrent, and short circuit protection on main output

應用

Test & Measurement, Maintenance & Repair

內容

Manual on CD, power cord, certificate of calibration

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$15,205.51

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$15,205.51