您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BK4052

Dual Channel Function/Arbitrary Waveform Generator with USB Connectivity

BK4052 - Dual Channel Function/Arbitrary Waveform Generator with USB Connectivity
BK4052 - Dual Channel Function/Arbitrary Waveform Generator with USB Connectivity

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK4052
訂購代碼:
2363432
產品範圍
4050 Series
其他名稱:
4052
技術資料表:
BK4052   Datasheet
查看所有技術文件

產品訊息


:
Arbitrary, Function

:
2 Channel

:
4050 Series

:
5MHz

:
AM, ASK, FM, FSK, PM, PWM

:
3 Years

:
EU, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BK4052 Dual Channel Function/Arbitrary Waveform Generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With a easy-to-read colour display and an intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. Easily create custom arbitrary waveforms using the included waveform editing software or output any of the 48 built-in predefined arbitrary waveforms. Up to 10 user-defined 16 kpt arbitrary waveforms can be saved to the instrument.
  • Large 3.5-inch LCD colour display with waveform preview
  • Linear and logarithmic sweep
  • AM, DSB-AM, ASK, FM, FSK, PM, and PWM modulation functions
  • Variable DC offset
  • Adjustable duty cycle
  • Two independent channels with individual output ON/OFF buttons
  • Internal/external triggering
  • Gate and burst mode
  • 48 built-in predefined arbitrary waveforms
  • Built-in counter
  • USB device port (USBTMC-compliant) and front panel USB host port
  • Arbitrary waveform editing software provided
  • Short circuit protection on output

應用

Signal Processing, Test & Measurement

內容

BK4052 Waveform Generator, Getting Started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

4052

相關產品

比較選取項目

2 有存貨

2 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$18,249.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$18,249.84
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。