您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BK4053B

Function Generator, Arbitrary, 2 Channel, 10 MHz, 4050B Series

BK4053B - Function Generator, Arbitrary, 2 Channel, 10 MHz, 4050B Series
BK4053B - Function Generator, Arbitrary, 2 Channel, 10 MHz, 4050B Series
BK4053B - Function Generator, Arbitrary, 2 Channel, 10 MHz, 4050B Series
BK4053B - Function Generator, Arbitrary, 2 Channel, 10 MHz, 4050B Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK4053B
訂購代碼:
2717339
產品範圍
4050B Series
其他名稱:
4053B
技術資料表:
BK4053B   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Arbitrary

:
2 Channel

:
4050B Series

:
10MHz

:
AM, ASK, FM, FSK, PM, PSK, PWM

:
3 Years

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

The BK4053B from B&K Precision is a 4050B series dual channel function/arbitrary waveform generator. It is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With an easy to read colour display and intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14bit, 150MSa/s arbitrary waveform generator. CH1 and CH2 outputs can both be varied from 0 to 10Vpp into 50 ohm. Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 196 built-in predefined arbitrary waveforms. More than 1000 user-defined 16K point arbitrary waveforms can be saved to instrument. LabVIEW drivers allow users to conveniently load and save .csv or .txt file data directly into the arb memory without having to use waveform editing softwa
  • Sine & square frequency range from 1µHz to 10MHz, arbitrary frequency range from 1µHz to 12.5MHz
  • Pulse frequency range from 1µHz to 12.5MHz, triangle & ramp frequency range from 1µHz to 500KHz
  • Large 4.3" TFT LCD display 480 x 272 resolution, capable of generating low jitter pulse waveforms
  • 100VAC to 240VAC ±10%, 50/60Hz, 100VAC to 120VAC ±10%, 400Hz input and power consumption of 50W
  • Sampling rate of 150MSa/s, minimum rise/fall time of 6.5ns (arbitrary characteristics)
  • Variable DC offset, adjustable duty cycle, internal/external triggering, gate and burst mode
  • Synchronize phase of both channels with push of button, 0°C to 40°C operating temperature
  • Accuracy of ±25ppm (1 year), resolution of 1µHz, AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulations
  • LAN, USB device port (USBTMC-compliant) and front panel USB host port, GPIB connectivity
  • Dimension is (W x H x D) 263mm x 96mm x 295mm and weight is 3.32Kg (7.32lbs)

應用

Test & Measurement

內容

4053B function/arbitrary waveform generator, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A to type B cable, Certificate of calibration.

註腳

Hazardous voltages may be present in unexpected locations in circuitry being tested when a fault condition in the circuit exists.

警告

This instrument is not authorized for use in contact with the human body or for use as a component in a life-support device or system.

其他名稱

4053B

相關產品

比較選取項目
暢銷品

開放補貨預購

送貨日期自 2020/8/23

有貨時通知我

NT$23,492.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$23,492.00
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。