您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BK4065

Function Generator, Arbitrary, 2 Channel, 160 MHz, 4060 Series

BK4065 - Function Generator, Arbitrary, 2 Channel, 160 MHz, 4060 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK4065
訂購代碼:
2444034
產品範圍
4060 Series
其他名稱:
4065
技術資料表:
BK4065   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Arbitrary, Function

:
2 Channel

:
4060 Series

:
160MHz

:
AM, ASK, FM, FSK, PM, PWM

:
3 Years

:
EU, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The 4060 series Dual Channel Function/Arbitrary Waveform Generator capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With an easy-to-read colour display and intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 500MSa/s arbitrary waveform generator. Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 36 built-in predefined arbitrary waveforms. Up to 8 user-defined 512kpt arbitrary waveforms and 24 user-defined 16kpt arbitrary waveforms can be saved to the instrument. Extensive modulation capabilities include amplitude and frequency modulation, double sideband amplitude modulation, amplitude and frequency shift keying (ASK/FSK), phase modulation (PM) and pulse width modulation (PWM).
  • Short circuit output protection
  • Arbitrary waveform editing software included
  • GPIB connectivity with optional USB-to-GPIB adapter
  • USB device port (USBTMC-compliant) and front panel USB host port
  • Built-in counter
  • Gate and burst mode
  • Internal/external triggering
  • Adjustable duty cycle
  • Variable DC offset
  • Linear and logarithmic sweep
  • Large 4.3" LCD colour display
  • Two independent channels with one-button synchronization

應用

Test & Measurement, Industrial, Hobby & Education

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

4065

BK4065 的替代選擇

比較選取項目 顯示所有類似產品
製造商產品編號
訂購代碼
製造商 / 描述
庫存量
項目價格
數量

相關產品

比較選取項目

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/10/12

有貨時通知我

檢視所有替代產品 / 推薦產品

NT$72,037.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$72,037.00