您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BK5491B - 

Bench Digital Multimeter, 50000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.75 Digit

BK5491B - Bench Digital Multimeter, 50000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.75 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK5491B
訂購代碼:
1852748
技術資料表:
BK5491B   Datasheet
查看所有技術文件

產品訊息

:
4.75
:
RS232, USB
:
20A
:
750V
:
50Mohm
:
-
:
20A
:
1kV
:
3 Years
:
Current, Voltage, Frequency, Period, Resistance
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 5491B multimeter takes typical measurements such as volts, ohms and amps with great accuracy, stability and basic VDC accuracy of 0.02%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium and fast.
  • Up to 50,000 count display resolution
  • Dual display to indicate two measurements simultaneously
  • AC + DC True RMS
  • AC volt and amp measurement over wide frequency range
  • Limit mode for Pass/Fail testing
  • Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) Protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Test leads, Power cord, Spare fuse and Operation Manual, Calibration certificate and test report

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

BK5491B 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/7/21 出貨

2019/8/12 當週起有更多存貨可供選購

NT$17,573.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17,573.58