您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BK9202

Bench Power Supply, Programmable, 1 Output, 0 V, 60 V, 0 A, 15 A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK9202
訂購代碼:
2475136
其他名稱:
9202
技術資料表:
BK9202   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Programmable

:
1 Output

:
0V

:
60V

:
0A

:
15A

:
360W

:
110VAC

:
220VAC

:
3 Years

:
-

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

The BK9202 is a multi-range programmable DC Power Supply with thermostatically controlled fan. Unlike conventional supplies with fixed output ratings, the 9200 series automatically recalculates voltage and current limits for each setting, providing maximum output power in any V/A combination within the rated voltage and current limits. It provides a numerical keypad for direct entry of voltage and current values along with convenient cursors and a rotary knob to quickly make incremental voltage and current changes. For remote control, the standard USB, RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application. This software also integrates with data dashboard for LabVIEW™ apps enabling iOS, Android or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicator
  • High programming and read back resolution
  • Store and recall up to 72 instrument settings
  • Output timer function
  • List mode programming
  • Remote sense
  • Thermostatically controlled fan
  • Built-in digital voltmeter (DVM)
  • Overvoltage/overpower/overtemperature protection and key-lock function
  • Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

應用

Test & Measurement, Industrial, Hobby & Education, Power Management

內容

DC power supply, Power cord, User manual, Test report and Certificate of calibration.

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

9202

5 有存貨 需要更多?

5 件可在 3 - 4 個工作日內出貨

NT$34,534.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$34,534.00
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流