您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BK9833 - 

AC Power Source, 9830 Series, 3 kVA, 300 V, 15 A, Single Phase, GPIB, RS232, USB

BK9833 - AC Power Source, 9830 Series, 3 kVA, 300 V, 15 A, Single Phase, GPIB, RS232, USB
BK9833 - AC Power Source, 9830 Series, 3 kVA, 300 V, 15 A, Single Phase, GPIB, RS232, USB
BK9833 - AC Power Source, 9830 Series, 3 kVA, 300 V, 15 A, Single Phase, GPIB, RS232, USB
BK9833 - AC Power Source, 9830 Series, 3 kVA, 300 V, 15 A, Single Phase, GPIB, RS232, USB

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BK9833
訂購代碼:
2846095
產品範圍
9830 Series
其他名稱:
9833
技術資料表:
BK9833   Datasheet
查看所有技術文件

產品訊息

:
9830 Series
:
3kVA
:
300V
:
15A
:
Single Phase
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BK9833 from B&K Precision is a 9830 series programmable AC power source. It provides high performance and low THD in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads. Product comes with 3 years warranty.
  • AC, DC and AC+DC power source
  • Low total harmonic distortion meets the IEC 61000-3-2 standard
  • Comprehensive measurements Vrms, Arms, Vdc, +Apk, -Apk, inrush current, Hz, power factor, apparent power, reactive power, true power, and crest factor
  • 0.98 power factor at AC input stage
  • Built-in standard waveforms sine, square and clipped sine
  • 30 built-in THD waveforms
  • Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
  • Step, List and Pulse modes for generating power line disturbance (PLD) simulations
  • List mode supports 10 user-defined programs with up to 100 programmable steps
  • Generate custom harmonic waveforms on a PC and download them to the instrument's 5 non-volatile memory locations
  • Digital I/O port for external trigger, transient indication, failure status, remote inhibit, RS232, and analog output level programming interface
  • Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock
  • Downloadable LabVIEW driver and soft panel software for remote control
  • Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces

應用

Test & Measurement

內容

BK9833 power source, AC power cord with input connector, Test report, Certificate of calibration.

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

9833

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$291,802.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$291,802.50
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。