您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MDL002 - 

Test Accessory, Mainframe Extension

MDL002 - Test Accessory, Mainframe Extension

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MDL002
訂購代碼:
2532602
其他名稱:
GTIN UPC EAN: 817050960020
技術資料表:
MDL002   Datasheet
查看所有技術文件

產品訊息

:
Mainframe Extension
:
B&K Precision MDL Series Modular Programmable DC Electronic Loads
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MDL002 is a Mainframe Extension will enable the system to support four additional module slots for a maximum of 16-channel. It is a multi-channel programmable DC electronic load system. With programming and remote control capabilities, the DC electronic load can provide multiple solutions according to the requirements of your design and is suitable for testing a wide range of power sources from multi-output DC power supplies to batteries, fuel cells and photovoltaic arrays. The electronic load is configured by installing user-selectable modules into the mainframe and operated using the front panel keypad and rotary knob. It can also be controlled remotely via USB, RS-232C, LAN or GPIB interface. The electronic load modules all have similar functions, but may differ in range of input voltage, current and power. The high resolution voltage and current measurement system provides both accuracy and convenience.
  • Removable modules for easy system flexibility
  • Bright VFD display
  • Power range up to 4800W
  • Operate identical modules in parallel mode for high current applications
  • Synchronous load ON/OFF function
  • 16-bit Voltage and current metering providing high resolution of 0.1mV and 0.01mA
  • Up to 25kHz transient mode
  • Adjustable slew rate in CC mode
  • Automatic test function
  • 101 Memory areas to save/recall setting parameters
  • Analogue current control and monitoring
  • Remote sensing
  • OVP/OCP/OPP/OTP and reverse voltage protection

應用

Industrial, Imaging, Video & Vision, Sensing & Instrumentation, Test & Measurement

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

GTIN UPC EAN: 817050960020

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/2/3 當週起有更多存貨可供選購

有貨時聯繫我

NT$49,217.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$49,217.36
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。