您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

15XP-B - 

Handheld Digital Multimeter, 1999 Count, True RMS, Auto Range, 3.5 Digit

15XP-B - Handheld Digital Multimeter, 1999 Count, True RMS, Auto Range, 3.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
15XP-B
訂購代碼:
2522965
技術資料表:
15XP-B   Datasheet
查看所有技術文件

產品訊息

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Logic, Resistance
:
3.5
:
True RMS
:
1999
:
Auto
:
600V
:
600V
:
2A
:
2A
:
2Gohm
:
1 Year
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 15XP-B from Beha-Amprobe is a compact digital multimeter for electronics and test applications. This multimeter has 3-1/2 digit liquid crystal display (LCD) with a maximum reading of 1999. It has an automatic, positive implied and negative polarity indication. The '+' is displayed when battery voltage drops below the operating level with auto power off of approximate 10minutes. This multimeter is used for measurement of DC voltage, DC current, resistance, continuity, diode test, logic test and non-contact voltage indicator.
  • Auto ranging display for faster measurements
  • TTL logic test for digital circuits, integrated tilt stand for easy bench use
  • Nominal measurement rate is 2times/second, stated accuracy at 23°C ±5°C is < 75% relative humidity
  • Diode test for component level troubleshooting
  • Data Hold freezes display to 'hold' measurement reading
  • 750Vac/1000Vdc is the highest voltage rating in this size of meter
  • Special 2000Mohm measurement range
  • Single standard 9V battery, NEDA 1604, JIS 006P, IEC 6F22
  • Battery life of 200hr (typical) with carbon-zinc
  • Dimensions of 155mm x 72mm x 32mm (H x W x D)

應用

Test & Measurement

內容

15XP-B digital multimeter, TL245A pair of test leads, fuse 2A/1000V (P/N FP200), 9V battery (installed), Magne-Grip Holster with magnetic hanging strap, User manual.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$3,912.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,912.03