您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ACD-50NAV - 

Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

ACD-50NAV - Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ACD-50NAV
訂購代碼:
2075731
技術資料表:
ACD-50NAV   Datasheet
查看所有技術文件

產品訊息

:
AC Current, Voltage, Capacitance, Frequency, Power, Resistance
:
600A
:
1kV
:
1kV
:
100kohm
:
True RMS
:
Auto, Manual
:
3.75
:
37mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, serving as a first line of defence for power monitoring and verifying system conditions before deploying more specialized tools -- or incurring additional costs. Rated CAT IV 600V/CAT III 1000V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
  • True-rms
  • Phase rotation indication
  • Non-contact voltage detection
  • Inrush current measurement for motors
  • Low pass filter for variable frequency drives
  • Continuity Beeper
  • Min, Max and Smart Data Hold
  • Peak hold
  • Large 10,000 count display with active backlight and analogue bar graph
  • Maximum jaw opening 1.77" (45mm)

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Test leads, users manual, batteries (installed)

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

不再生產

NT$9,731.209

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,731.209