您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PM51A - 

Pocket Size Digital Multimeter, 4000 Count, Average, Auto Range, 3.75 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PM51A
訂購代碼:
1466477
技術資料表:
PM51A   Datasheet
查看所有技術文件

產品訊息

:
Voltage, Capacitance, Frequency, Resistance
:
3.75
:
Average
:
4000
:
Auto
:
600V
:
600V
:
-
:
-
:
40Mohm
:
1 Year
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

This shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering ac and dc voltage to 600 V, resistance to 40 Megohm, capacitance to 3000 uF, frequency to 1 MHz, continuity w/beeper, and diode test. Fully auto ranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits and annunciations. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter offers this small size with such performance and high safety ratings.
  • Measures ac and dc voltage, resistance, continuity with beeper, capacitance and frequency
  • Fully autoranging with 7 measurement functions and 27 ranges
  • Complete safety ratings of CAT III 300 V, CAT II 600 V and UL and CSA listing
  • Large oversize digital display with measurement results and the unit icon
  • Data Hold freezes measurement value on the display

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Battery installed and user manual

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,764.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,764.26