您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

URM43.00100 - 

Coaxial Cable, URM43, 0.636 mm², 50 ohm, 328 ft, 100 m

URM43.00100 - Coaxial Cable, URM43, 0.636 mm², 50 ohm, 328 ft, 100 m

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BELDEN BELDEN
製造商產品編號:
URM43.00100
訂購代碼:
1769504
查看所有技術文件

產品訊息

:
URM43
:
-
:
0.636mm²
:
50ohm
:
328ft
:
100m
:
Black
:
PVC
:
Copper
:
Solid
:
5mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The URM43.00100 is a 328ft Coaxial Cable with solid soft annealed copper inner conductor, solid PE dielectric, bare copper braid and PVC sheath. This coaxial communication cable based on BS2316. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
  • CPR: Not Yet Qualified
  • <=28R/km DC resistance inner conductor
  • 98 ±5pF/m Capacitance
  • -40 to +70°C Operating temperature range

應用

Communications & Networking

URM43.00100 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

卷 100

1+ NT$1,266.84  

限制的項目 新增

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,240.54

不提供定價。 請聯絡客戶服務

價格
卷 100
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,240.54
 
6+ NT$2,881.50