您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

30K6A309I - 

Thermistor, NTC, 30 kohm, 30K6A Series, 4143 K, Through Hole, Radial Leaded

30K6A309I - Thermistor, NTC, 30 kohm, 30K6A Series, 4143 K, Through Hole, Radial Leaded

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
30K6A309I
訂購代碼:
9707280
產品範圍
30K6A Series
技術資料表:
30K6A309I   Datasheet
查看所有技術文件

產品訊息

:
30kohm
:
30K6A Series
:
Through Hole
:
4143K
:
-
:
Radial Leaded
:
0°C
:
70°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 30K6A series NTC Thermistor is a small epoxy coated device with solid tin-plated lead wires. The BetaCURVE series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control and thermal compensation. The BetaCURVE series history of long term stability and reliability performance have been demonstrated in critical medical, scientific instrumentation, military/aerospace and industrial applications. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications. The need for expensive individual thermistor calibration is not necessary. The BetaCURVE series interchangeability means that each device will match the published resistance-temperature characteristics.
  • Fast time response
  • DC (dissipation constant) = 0.75mW/°C typical in still air at 25°C
  • Available in custom probe assemblies
  • Tight tolerance available
  • Proven stability and reliability
  • -80 to 150°C Minimum/maximum temperature exposure
  • Alloy lead wires for reduced thermal conductivity

應用

Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial, Test & Measurement

相關搜尋

82 有存貨

82 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$125.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$125.29
 
25+ NT$112.74
 
100+ NT$95.95
 
250+ NT$88.44