您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BS05P - 

USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BITSCOPE BITSCOPE
製造商產品編號:
BS05P
訂購代碼:
2455593
產品範圍
BitScope Micro
技術資料表:
BS05P   Datasheet
查看所有技術文件

產品訊息

:
BitScope Micro
:
2+6 Channel
:
20MHz
:
40MSPS
:
-
:
-
:
One Set of 10 Test Leads with Grabber Clips, Pair of Colour Coded Analogue Shorting Plugs, Connection Key Card, USB Cable and BNC Port Adapter
:
-
:
USB
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

This is a bundle offer with a Bitscope Micro and a 2 port BNC adaptor for a direct connection to various Oscilloscope probes! The BitScope "Micro" Model 5 is the world's first mixed signal scope to include a powerful logic protocol analyzer, waveform & pattern generator, spectrum analyzer and data recorder in one tiny lightweight and waterproof USB powered package. It is fully user programmable, captures digital and analogue signals simultaneously at high speed to 12k buffer and can stream continously direct to disk. BitScope Micro is compatible with Raspberry Pi, Windows, Mac OS X and Linux on x86 and ARM. It's your ideal test and measurement companion. The software and guides are included and must be downloaded from bitscope.com (not in the package). The quickstart guide in the package provides instructions.
  • Dual channel digital storage oscilloscope
  • 12 bit analogue sample resolution and high speed real-time waveform display
  • Capture 8 logic/timing signals along with cross-triggers for multi-channel mixed signal measurements
  • Capture SPI, CAN, I2C, UART & logic timing concurrently, solving complex system control problems
  • Display analogue waveforms and their spectra simultaneously in real-time
  • Generate an arbitrary waveform, capture analogue & digital signals concurently
  • Enables creation of programmable logic and/or protocol patterns
  • Record to disk anything BitScope can capture, allowing off-line replay & waveform analysis
  • User programmable, C/C++, Python, VM API

相關產品

比較選取項目

相關搜尋

187 有存貨

58 件可在 1 - 2 個工作日內出貨
129 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$4,255.90

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,255.90