您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FL10/12 - 

Isolation Transformer, UI 39 x 8, 10 VA, 2 x 12V, 416 mA, 2 x 115V, FL Series

FL10/12 - Isolation Transformer, UI 39 x 8, 10 VA, 2 x 12V, 416 mA, 2 x 115V, FL Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BLOCK BLOCK
製造商產品編號:
FL10/12
訂購代碼:
1131489
產品範圍
FL Series
技術資料表:
FL10/12   Datasheet
查看所有技術文件

產品訊息

:
10VA
:
2 x 12V
:
416mA
:
2 x 115V
:
-
:
FL Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FL10/12 is a 10VA PCB low-profile Encapsulated Transformer with 115V + 115V Primary windings. This self-extinguishing potting material transformer features vacuum epoxy resin mould as per the UL94V-0 standards and have coil shell in two chamber bobbin technology. This safety isolating transformer is mounted On PCB with soldering pins and an additional screw mounting is also possible. Here the out is in Dual form and can be connected in series or in parallel and is constructed and tested as per VDE 0570/EN 61 558, UL 506 and CSA 22.2 standards. As a mains transformer for adjustment of the voltage and simple electrical isolation, also as an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100 and is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • IP00 Protection rating
  • 50 to 60Hz Frequency range
  • Class-II safety protection
  • Non-short-circuit proof
  • 40°C Maximum ambient temperature

應用

Industrial

FL10/12 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$623.181   5+ NT$559.908   10+ NT$509.918   25+ NT$481.583   50+ NT$464.526   100+ NT$418.742   其他價格...

限制的項目 新增

相關搜尋

54 有存貨

54 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$571.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$571.20
 
10+ NT$530.40
 
25+ NT$484.50
 
50+ NT$479.40
 
100+ NT$474.30