您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FL14/18 - 

Isolation Transformer, UI 39 x 10.2, 14 VA, 2 x 18V, 380 mA, 2 x 115V, FL Series

FL14/18 - Isolation Transformer, UI 39 x 10.2, 14 VA, 2 x 18V, 380 mA, 2 x 115V, FL Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BLOCK BLOCK
製造商產品編號:
FL14/18
訂購代碼:
1131498
產品範圍
FL Series
技術資料表:
FL14/18   Datasheet
查看所有技術文件

產品訊息

:
14VA
:
2 x 18V
:
380mA
:
2 x 115V
:
-
:
FL Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FL series low profile Isolation Transformer with XtraDenseFill resin encapsulation features permanent corrosion protection, high insulation value and maximum electrical reliability. It can be used as a mains transformer for adjustment of the voltage and simple electrical isolation, as an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. It is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Class-E insulation
  • 81% Efficiency
  • IP00 Protection degree
  • Minimum size at high output
  • Low height
  • Double input voltage for series or parallel connection
  • Double output voltage for series or parallel connection
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

應用

Power Management, Industrial

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$689.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$689.52
 
10+ NT$621.18
 
25+ NT$551.82
 
50+ NT$522.24
 
100+ NT$520.20