您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PT 13/2/15 - 

Isolation Transformer, EI 54 x 18.8, 13 VA, 2 x 15V, 433 mA, 1 x 230V, PT Series

PT 13/2/15 - Isolation Transformer, EI 54 x 18.8, 13 VA, 2 x 15V, 433 mA, 1 x 230V, PT Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BLOCK BLOCK
製造商產品編號:
PT 13/2/15
訂購代碼:
1711431
產品範圍
PT Series
技術資料表:
PT 13/2/15   Datasheet
查看所有技術文件

產品訊息

:
13VA
:
2 x 15V
:
433mA
:
1 x 230V
:
-
:
PT Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PT 13/2/15 is a short circuit proof PCB Isolation Transformer with XtraDensiFill resin encapsulation features permanent corrosion protection, high insulation value and maximum electrical reliability. It can be used as a mains transformer for adjustment of the voltage and simple electrical isolation, as a safety transformer for the safe electrical isolation of the input and output sides. It is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Class-E insulation
  • 40°C Maximum ambient temperature
  • 83% Efficiency
  • IP00 Protection degree
  • Minimum size at high output
  • Integrated overload protection using PTC in the input
  • Double output voltage for series or parallel connection
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Space saving installation - additional screw mounting in the base plate

應用

Power Management, Industrial

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$549.78

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$549.78
 
10+ NT$548.76
 
25+ NT$522.24
 
50+ NT$492.66
 
100+ NT$483.48