您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEU800/24 - 

Isolation Transformer, 800 VA, 2 x 12V, 66.6 A, 1 x 230V, 1 x 400V

STEU800/24 - Isolation Transformer, 800 VA, 2 x 12V, 66.6 A, 1 x 230V, 1 x 400V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BLOCK BLOCK
製造商產品編號:
STEU800/24
訂購代碼:
1131595
技術資料表:
STEU800/24   Datasheet
查看所有技術文件

產品訊息

:
800VA
:
2 x 12V
:
66.6A
:
1 x 230V, 1 x 400V
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The STEU 800/24 is a control and safety Isolation Transformer with very good switch-ON behaviour. It can be used as a control transformer for the electrical isolation of the input and output sides and as an isolating transformer for the safe electrical isolation of the input and output sides. The construction of the transformer to supply control systems according to VDE 0113 is designed. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • High performance for the volume - compact design
  • Primary side ±15% tapping's for voltage adjustment
  • Very good corrosion protection and low noise - BLOCKIMPEX vacuum impregnation
  • Quick to cable up - the use of spring-loaded terminals
  • Contact protected screw connection terminals complying with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots

應用

Power Management, Industrial

相關搜尋

无库存

NT$4,692.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,692.00
 
10+ NT$4,131.00
 
25+ NT$3,947.40
 
50+ NT$3,814.80
 
100+ NT$3,621.00