您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TIM500 - 

Isolation Transformer, Class I, 500 VA, 2 x 115V, 2.1 A, 1 x 230V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BLOCK BLOCK
製造商產品編號:
TIM500
訂購代碼:
1131600
技術資料表:
TIM500   Datasheet
查看所有技術文件

產品訊息

:
500VA
:
2 x 115V
:
2.1A
:
1 x 230V
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TIM500 is a 500VA Isolating Transformer with single 230V primary, twin 115V secondary windings for series or parallel connection. This resin encapsulated transformer features integrated overload protection, screw terminals under cover with strain relief, short circuit proof and manufactured as per IEC 61558-2-4, DIN EN 61558-2-4 and VDE 0570 part 2-4 standards. The TIM Series transformer can be used for the safe electrical isolation of the input and output sides and to set up protective separation as a protective measure in accordance with VDE 0100. Since the transformer is encapsulated in resin it acts as a very good moisture protection and low noise.
  • IP20 Protection rating
  • 50 to 60Hz Frequency range
  • 40°C Maximum ambient temperature

應用

Industrial

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$7,303.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,303.20
 
10+ NT$7,155.30
 
25+ NT$6,639.18
 
50+ NT$6,508.62
 
100+ NT$6,474.96