您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VB0.5/2/15 - 

Isolation Transformer, EE 20 x 10.5, 500 mVA, 2 x 15V, 16 mA, 1 x 230V

VB0.5/2/15 - Isolation Transformer, EE 20 x 10.5, 500 mVA, 2 x 15V, 16 mA, 1 x 230V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BLOCK BLOCK
製造商產品編號:
VB0.5/2/15
訂購代碼:
1131611
技術資料表:
VB0.5/2/15   Datasheet
查看所有技術文件

產品訊息

:
500mVA
:
2 x 15V
:
16mA
:
1 x 230V
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The VB series from BLOCK are short circuit proof PCB transformer. These transformers provide high output and designed for high ambient temperatures. The VB series transformers are used as a mains transformer for adjustment of voltage and electrical isolation. It can also be used as a safety transformer for the safe electrical isolation at input and output sides. The transformer is suitable for creating SELV (Safety Extra Low Voltage) and PELV (Protective Extra Low Voltage) circuits with limit on output voltage.
  • Double output voltage for series or parallel connection
  • Rated input voltage of 230VAC
  • Rated output voltage 6 to 2 x 24VAC
  • Power rating ranges from 0.35VA to 3.2VA
  • Insulation class B
  • Efficiency up to 58%
  • Permanent corrosion protection, high insulation value and maximum electrical reliability
  • Coil shell in 2‑chamber technology
  • Self extinguishing potting material
  • IP00 degree of protection

應用

Industrial, Power Management, Safety

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$200.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$200.94
 
10+ NT$183.60
 
25+ NT$168.30
 
50+ NT$166.26
 
100+ NT$159.12