您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BOSCH SCHMELZKLEBER TRANSPARENT - 

Adhesive, Schmelzkleber, Transparent, Stick

BOSCH SCHMELZKLEBER TRANSPARENT - Adhesive, Schmelzkleber, Transparent, Stick

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BOSCH BOSCH
製造商產品編號:
BOSCH SCHMELZKLEBER TRANSPARENT
訂購代碼:
4018564
查看所有技術文件

產品訊息

:
Transparent
:
-
:
-
:
-
:
-
:
Stick
:
-
:
0.5kg
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BOSCH SCHMELZKLEBER TRANSPARENT is a hot Melt on synthetic basis Adhesive bonding of cardboard, wood and processed wood, leather, fabric, various plastic as well as aluminium and steel. It is nearly transparent white. Technomelt Q 9268 H provides a long open time at a relatively fast setting property and good bonding strength. It is elastic, shock resistant and shows good cold flexibility. The bonding surfaces have to be stable, dry and free from grease and release agents. The bonding ability of surfaces depends on their structure and finish and has to be pretested. Sanding of the bonding surfaces improves the bonding strength (remove sand dust). Good thermal conducting substrates should be pre-heated.
  • 24 to 30MPas Viscosity
  • 82 to 90°C Softening point
  • >220°C Flash point
  • 1g/cm³ Density

應用

Industrial

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,021.33

不提供定價。 請聯絡客戶服務

價格
每组 25
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,021.33
 
5+ NT$980.49