您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

071339 - 

Sealant, Exterior Use, Bottle, Black

071339 - Sealant, Exterior Use, Bottle, Black

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BOSTIK BOSTIK
製造商產品編號:
071339
訂購代碼:
1736305
技術資料表:
071339   Datasheet
查看所有技術文件

產品訊息

:
-
:
Exterior Use
:
Bottle
:
Black
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 71339 is a black Oil-based Sealant for pointing and weather sealing around metal or timber doors, window frames and sills, externally. Upon exposure to the air it forms a tough, flexible skin which protects the bulk of the sealant from the hardening effects of drying out. If the skin is punctured or broken, the sealant below the surface forms a new skin. Evo-Stik Trade Frame Mastic is ideal for pointing around external softwood and metal window and doorframes. It is also suitable for sealing low movement joints in brick or concrete.
  • Blend of unsaturated drying oils, filled with inert pigments and fillers
  • Gunnable paste form
  • Vegetable oil odour
  • 1.5 to 1.6 at 23°C and 50% relative Specific gravity

應用

Maintenance & Repair

相關產品

比較選取項目

相關搜尋

无库存

NT$243.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$243.65
 
10+ NT$210.88
 
25+ NT$177.48