您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RS-485EVALBOARD3 - 

Evaluation Board, RS-485 Serial Device Port, Bourns TBU high-Speed Protector, Industry Standards

RS-485EVALBOARD3 - Evaluation Board, RS-485 Serial Device Port, Bourns TBU high-Speed Protector, Industry Standards

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BOURNS BOURNS
製造商產品編號:
RS-485EVALBOARD3
訂購代碼:
2767822
查看所有技術文件

產品總覽

The RS-485EVALBOARD3 from Bourns is a RS-485 port protection evaluation board 3. This evaluation board serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® high speed protectors (HSPs), FLAT® gas discharge tube (GDT) surge arrestors and transient voltage suppressor (TVS) products designed to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies which can help the design engineer to increase the surge and transient protection level on RS-485 ports, placing the entire circuit protection solution into a smaller PCB area. Bourns has developed an RS-485 evaluation board manufactured using an FR4 PCB with nickel gold plating on the top and bottom sides. The default configuration of this board uses two GDTs w/FLAT® technology (GDT3 and GDT4) and one TVS diode (TVS3).
  • Dimension is 53.5mm x 25.3mm x 0.85mm
  • Two TBU-CA065-300-WH TBU® single bidirectional line, 850V, 300mA
  • Two 2017-09-SMH-RPLF GDT w/FLAT® technology, 90V
  • One CDSOT23-SM712 dual bidirectional line TVS, 12V, SOT-23

應用

Communications & Networking

產品訊息

:
Interface
:
RS-485 Port Protection
:
Bourns
:
TBU-CA065-300-WH
:
-
:
Eval Board TBU-CA065-300-WH
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

RS-485EVALBOARD3 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$665.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$665.44
 
2+ NT$627.42
 
5+ NT$608.40
 
10+ NT$550.99