您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CLEO50A - 

The 5" Smart TFT Display

CLEO50A - The 5" Smart TFT Display
CLEO50A - The 5" Smart TFT Display

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CLEO50A
訂購代碼:
2674201
技術資料表:
CLEO50A   Datasheet
查看所有技術文件

產品總覽

The CLEO50A from Bridgetek is a smart TFT display shield for Arduino and MikroBUS. It features FPC/FFC 40 LCD connector, 5inch 800x480 pixel TFT LCD panel with resistive touch and PWM audio output with in-built speaker amplifier for better audio quality. This smart TFT display shield can be easily programmed by almost anyone to give professional looking HMI/GUI's with no prior knowledge of complex graphics programming or mathematics. It utilises the FTDI FT900 low power MCU to bridge between the Arduino and fast interface accessories such as MikroBUS, camera and SD card input. The CLEO50A is compatible with FTDI CleO-RIO, CleO-Camera and CleO-Speaker.
  • Support landscape and portrait modes
  • In-built FTDI FT812 embedded video engine (EVE) graphic controller
  • Anti aliased graphics throughout for much finer image quality with no jaggies
  • Ready to use LCD module with resistive touch in panel mountable bezel
  • USB DFU port for firmware updates and in-built 8Mbyte Eflash memory
  • PWM audio supported and in-built speaker amplifier
  • Support MikroBUS, Micro SD card, camera, I2S, CAN bus interfaces and RTC function
  • Designed as Arduino and NerO shield
  • CE and FCC certified

應用

Imaging, Video & Vision, Embedded Design & Development

產品訊息

:
FTDI
:
FT32
:
-
:
FT900Q
:
FT90x
:
Arduino & MikroBUS Platforms
:
TFT Display Shield
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

NT$5,565.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,565.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。