您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MM930LITE - 

Development Board, FT93x MCU Family, USB 2.0 Compatible, Home Security System Application

MM930LITE - Development Board, FT93x MCU Family, USB 2.0 Compatible, Home Security System Application

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MM930LITE
訂購代碼:
2769848
技術資料表:
MM930LITE   Datasheet
查看所有技術文件

產品總覽

The MM930LITE from Bridgetek is a development module for Bridgetek's 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT930 embedded microcontroller. The FT930Q 68-pin QFN microcontroller (U1) provided on the board belongs to the 32bit FT93x microcontroller family from Bridgetek. The MM930LITE development board is a 55mm x 85mm (not including the 4 mounting holes) four layer printed circuit board. This module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems. It features micro-B USB for connecting to a USB host or providing a power supply over USB for the board. Also features 2x8 pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules.
  • FT930Q 68 pin QFN package microcontroller
  • Micro SD card socket support, in-built 8Mbyte Eflash memory
  • 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2 x 20 pins 2.54mm pitch female header support for external feature expansions
  • 5V alternative power supply DC connector
  • Hardware reset button provided
  • External I/O bus female pin header, LDO regulator

應用

Automation & Process Control, Security, Industrial

產品訊息

:
Bridgetek
:
FT930
:
Embedded
:
USB to Multi-interface Bridging
:
FT32
:
RISC
:
FT93x
:
MM930Lite Development Module
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,444.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,444.62