您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MM930MINI - 

Development Module, High Speed USB-Serial MCU, FT930Q Bridge Chip, Add USB to Target Design

MM930MINI - Development Module, High Speed USB-Serial MCU, FT930Q Bridge Chip, Add USB to Target Design

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MM930MINI
訂購代碼:
2729649
技術資料表:
MM930MINI   Datasheet
查看所有技術文件

產品總覽

The MM930MINI from Bridgetek is a high speed USB-serial MCU development module in the Bridgetek product range. It utilizes the FT930Q bridge chip which can handle all USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The MM930Mini module connects the pins from the FT930 IC to two 30-way dual-row pin headers. Each header is grouped in sets of 10-pins by the top silkscreen for easy pin counting. The 30-way pin header allows easy connection to PCB header sockets and ribbon cables. The MM0930Mini module is preloaded with a sample program to demonstrate use of the D2xx hardware engine. The D2xx hardware engine is configured to operate four D2xx interfaces. The sample program bridges each of the D2xx interfaces to a UART.
  • USB 2.0 hi-speed compatible, reduced development time & USB powered
  • Rapid integration into existing systems, based on the USB hi-speed FT930Q device
  • Entire USB protocol handled by D2xx hardware engine
  • USB micro-B connector common on many commercial devices
  • On-board 500mA 3.3V LDO regulator, 12MHz crystal, 32KHz crystal
  • Asynchronous serial data transfer rates from 300baud to 12Mbaud at TTL levels
  • One SPI master supports single/dual/quad modes of data transfer, clock rate is up to 25MHz
  • One SPI slave support single data transfer with 25MHz clock, support for USB suspend and resume
  • I2C bus interface can be configured as master or slave with data transfers up to 3.4Mbps
  • UHCI/OHCI/EHCI host controller compatible, -40°C to +85°C operating temperature range

應用

Embedded Design & Development

產品訊息

:
Bridgetek
:
FT32B
:
Microcontroller
:
USB Microcontroller
:
RISC
:
-
:
-
:
Development Module FT930
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$761.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$761.47
 
5+ NT$756.99
 
10+ NT$750.28