您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MM932LC - 

Development Board, FT932Q MCU, 16MB Eflash, USB 2.0, Embedded Development

MM932LC - Development Board, FT932Q MCU, 16MB Eflash, USB 2.0, Embedded Development

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MM932LC
訂購代碼:
2848394
技術資料表:
MM932LC   Datasheet
查看所有技術文件

產品總覽

MM932LC is a low cost development module for Bridgetek's 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT932 embedded microcontroller. The module is ideal for simple applications including USB capability products, embedded multimedia applications and other industrial control systems.
  • In-built 16MB flash memory
  • Micro-B USB connector for connecting to USB host or providing power supply over USB for board
  • 2 x 8 pins 2.54mm pitch dual entry female header for SPI master to support LCD display modules
  • 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
  • 1 x 15 pins 2.54mm pitch female header support for external feature expansions
  • Hardware reset button

產品訊息

:
Bridgetek
:
FT932
:
Embedded
:
USB to Multi-interface Bridging
:
-
:
-
:
FT93x
:
Development Module FT932
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

15 有存貨

15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$1,069.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,069.47