您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HEDS-5540#A02 - 

Incremental Encoder Optical, HEDS-5540 Series, 3 Channels, 500 CPR, 3 mm Shaft Diameter

HEDS-5540#A02 - Incremental Encoder Optical, HEDS-5540 Series, 3 Channels, 500 CPR, 3 mm Shaft Diameter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HEDS-5540#A02
訂購代碼:
1161204
查看所有技術文件

產品總覽

The HEDS-5540#A02 is a quick assembly Three Channel Optical Encoder, each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry and a code wheel which rotates between the emitter and detector IC. It has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code wheel and it utilizes metal code wheels and features external mounting ears.
  • Three channel quadrature output with optional index pulse
  • Quick and easy assembly
  • No signal adjustment required
  • Resolutions up to 1024 counts per revolution
  • TTL compatible
  • Silicone rubber - Semitransparent-ESD protective material
  • 500 CPR

應用

Industrial, Automation & Process Control

警告

Normal handling precautions should be taken to avoid static discharge.

產品訊息

:
500mV
:
7V
:
3 Channel
:
30000rpm
:
500
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

41 有存貨

41 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$1,561.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,561.44
 
5+ NT$1,456.00
 
10+ NT$1,411.76
 
25+ NT$1,367.51
 
50+ NT$1,316.70
 
100+ NT$1,279.36