您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HEDS-9100#A00 - 

Incremental Encoder Optical, HEDS-9100 Series, 2 Channels, 500 CPR, Rotary Position Detection

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HEDS-9100#A00
訂購代碼:
1654864
查看所有技術文件

產品總覽

The HEDS-9100#A00 from Avago Technologies is a high performance, low cost, optical incremental encoder module. When used with a codewheel, these modules detect rotary position. The module consist of a lensed (LED) source and a detector IC enclosed in a small C-shaped plastic package. Due to a highly collimated light source and unique photodetector array, these modules are extremely tolerant to mounting misalignment. The HEDS-9100is used use with a HEDS-5120 codewheel or equivalent. Typical applications include printers, plotters, tape drives and factory automation equipment.
  • Easy to mount
  • No signal adjustment required
  • Small size
  • Operating temperature range from -40°C to 100°C
  • Two channel quadrature output
  • TTL compatible
  • Single 5V supply
  • Standard resolutions between 96CPR and 512CPR
  • Count frequency of 100KHz

應用

Consumer Electronics, Industrial

註腳

Avago Technologies encoders are not recommended for use in safety applications.

警告

ESD sensitive.

產品訊息

:
-500mV
:
7V
:
2 Channel
:
-
:
500
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

270 有存貨

213 件可在 3 - 4 個工作日內出貨
57 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$798.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$798.66
 
10+ NT$793.56
 
50+ NT$778.26
 
100+ NT$673.20
 
250+ NT$660.96