您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HEDS-9730#A50 - 

Incremental Encoder, Module, Optical, 2 Channel, 500 Cycles

HEDS-9730#A50 - Incremental Encoder, Module, Optical, 2 Channel, 500 Cycles

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HEDS-9730#A50
訂購代碼:
1654865
查看所有技術文件

產品總覽

The HEDS-9730#A50 is a 2-channel Small Optical Encoder module operated in conjunction with a code-wheel or code-strip, this module detects rotary or linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and 5V supply input are accessed through four solder-plated leads located on 2.54mm (0.1-inch) centres. The standard HEDS-9700 is designed for use with an 11mm optical radius code-wheel or linear code-strip.
  • Small size
  • Multiple mounting options
  • Wide resolution range
  • No signal adjustment required
  • Insensitive to radial and axial play
  • High resolution version of the HEDS-970X
  • Dual channel quadrature output
  • TTL compatible
  • Single 5V supply
  • Wave solderable
  • -40 to 85°C Operating temperature

應用

Industrial, Computers & Computer Peripherals, Automation & Process Control

產品訊息

:
-
:
5.2V
:
2Channels
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$405.61

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$405.61
 
10+ NT$373.79
 
25+ NT$358.59
 
50+ NT$329.54
 
100+ NT$315.71
 
250+ NT$300.15