您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

HSML-A100-Q00J1

LED, Orange, SMD, PLCC-2, 20 mA, 1.9 V, 605 nm

HSML-A100-Q00J1 - LED, Orange, SMD, PLCC-2, 20 mA, 1.9 V, 605 nm
HSML-A100-Q00J1 - LED, Orange, SMD, PLCC-2, 20 mA, 1.9 V, 605 nm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
BROADCOM BROADCOM
製造商產品編號:
HSML-A100-Q00J1
訂購代碼:
4134394
查看所有技術文件

產品總覽

The HSML-A100-Q00J1 is a PLCC-2 orange SMD LED Indicator made of AlInGaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.
  • High reliability
  • High brightness using dice technology
  • Compatible with both IR and TTW soldering process

應用

LED Lighting, Signalling, Automotive

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Orange

:
SMD

:
PLCC-2

:
20mA

:
1.9V

:
605nm

:
100mcd

:
120°

:
Round

:
-

:
-

:
MSL 2A - 4 weeks
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

包裝類型 條帶式包裝
  提供其他包裝選項
複捲式包裝 (最少 150 件/捲筒式包裝):4134394RL 查看存貨

1,750 有存貨 需要更多?

1,750 件可在 3 - 4 個工作日內出貨

NT$8.57

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$8.57
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$4.93
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
1000+ NT$3.86
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --
5 (條帶式包裝 4134394) x 8.57 = NT$42.85
總價: NT$42.85
選擇您的包裝偏好
注意:偏遠倉庫可能提供不同包裝選項的出貨。 請查看每一包裝選項的送貨和交貨期資訊。

客戶評論

客戶問答交流