您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

QMINI VIS - 

Spectrometer, 370 nm, 750 nm, 0.7 nm, CCD, 50 mm, SMA Connector

QMINI VIS - Spectrometer, 370 nm, 750 nm, 0.7 nm, CCD, 50 mm, SMA Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
QMINI VIS
訂購代碼:
2918405
產品範圍
Qmini AFBR-S20M2XX Series
其他名稱:
AFBR-S20M2VI
技術資料表:
QMINI VIS   Datasheet
查看所有技術文件

產品訊息

:
370nm
:
750nm
:
0.7nm
:
CCD
:
50mm
:
SMA Connector
:
SPI, UART, USB
:
Qmini AFBR-S20M2XX Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Miniature spectrometer with on-board processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited like mobile analysis devices. Also suitable for use in colour measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis, process control and monitoring applications.
  • 50mm focal length, 370nm to 750nm wavelength range and 0.7nm spectral resolution
  • 2500 pixel linear CCD sensor detection
  • Wavelength, sensitivity, nonlinearity and multiple dark spectra stored in device
  • 32MB (>3000 spectra) internal memory
  • USB 2.0 high-speed transfer speed to PC
  • SMA connector optical interface and USB 2.0 with type-C connector, SPI, UART digital interfaces
  • 5V DC, up to 130mA power consumption
  • Binning and buffering of spectra

應用

Test & Measurement

其他名稱

AFBR-S20M2VI

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$54,996.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$54,996.66