您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BT-2723 - 

Plastic Enclosure, Multipurpose, Polycarbonate, 54.99 mm, 89.99 mm, 115.01 mm, IP65

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BT-2723
訂購代碼:
2762439

產品訊息

:
Multipurpose
:
Polycarbonate
:
54.99mm
:
89.99mm
:
115.01mm
:
IP65
:
Blue
:
NEMA 1, 2, 4, 4X, 12, 13
:
2.165"
:
3.543"
:
4.528"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BT-2723 is a transparent Box Enclosure made of polycarbonate with blue finish. It is ideal for PCB enclosures, test equipment and other applications in the electrical and electronic industries. This plastic enclosure allows easy monitoring of displays, readouts and other devices. The lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water. Internal boss allows mounting of PCBs horizontally or for connection of terminals into threaded brass inserts.
  • Near complete transparency to blue, white and near white displays
  • IP65, NEMA-1, 2, 4, 4x, 12, 13 Protection rating
  • UL Listed to UL508-4x specifications
  • UL94-V2 Flammability rating

應用

Industrial, Test & Measurement

相關搜尋

18 有存貨

18 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$504.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$504.70
 
10+ NT$430.38
 
50+ NT$387.17