您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PN-1320-DG - 

Plastic Enclosure, Junction Box, ABS, 35.03 mm, 64.01 mm, 57.99 mm, IP65

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PN-1320-DG
訂購代碼:
2762484
產品範圍
PN Series

產品訊息

:
Junction Box
:
ABS
:
35.03mm
:
64.01mm
:
57.99mm
:
IP65
:
Grey
:
NEMA 1, 2, 4, 4X, 12, 13
:
1.379"
:
2.52"
:
2.283"
:
PN Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PN-1320-DG is a NEMA 4X Box made of ABS (acrylonitrile butadiene styrene) with dark gray finish. This PN-series box is offered in style-3 version. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust. Ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries.
  • UL94HB Flammability rating
  • 0 to 80°C Service temperature range
  • IP65 Protection rating
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • Silicone sponge gasket

應用

Industrial

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$203.96

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$203.96
 
10+ NT$169.40
 
50+ NT$154.52
 
100+ NT$152.11