您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PN-1334-DG - 

Plastic Enclosure, Junction Box, ABS, 199.9 mm, 119.89 mm, 74.93 mm, IP66

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PN-1334-DG
訂購代碼:
1607983
技術資料表:
PN-1334-DG   Datasheet
查看所有技術文件

產品訊息

:
Junction Box
:
ABS
:
199.9mm
:
119.89mm
:
74.93mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
7.87"
:
4.72"
:
2.95"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PN series Box Enclosure made of polycarbonate and high-impact ABS materials. These moulded enclosures meet NEMA ratings 1, 2, 4, 4x, 12 and 13 specifications and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes, these plastic enclosures are offered in three different versions. Style-1 has UV stabilized light grey polycarbonate body and cover, Style-2 has UV stabilized light grey polycarbonate body and clear polycarbonate cover and Style-3 (For indoor use only) has dark grey ABS body and cover. The wall-mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust.
  • UL94-HB Flammability rating
  • -40 to 120°C Operating temperature range for Style 1 and 2
  • -20 to 80°C Operating temperature range for Style-3
  • UL508A and NEMA 1, 2, 3, 4, 4x 12 and 13 enclosure specifications
  • Designed to IP65 of IEC 529
  • UL Listed (E194432 Vol-1)
  • Most models have internal guide slots for mounting PCB assemblies vertically
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc.
  • Threaded brass inserts
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • Silicon sponge gasket Material
  • Smooth and flat top cover

應用

Industrial

PN-1334-DG 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$855.25   5+ NT$760.03   10+ NT$727.64   25+ NT$683.90   50+ NT$657.57   其他價格...

限制的項目 新增

相關搜尋

8 有存貨

存貨供應完畢便停止銷售

8 件可在 4 - 5 個工作日內出貨
NT$608.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$608.40
 
10+ NT$506.42
 
50+ NT$456.30
 
100+ NT$404.80