列印頁面
1,352 有存貨
2,550 即日起您可預購補貨
1352 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$29.450 |
| 10+ | NT$24.920 |
| 255+ | NT$19.830 |
| 510+ | NT$18.880 |
| 1020+ | NT$17.980 |
| 5100+ | NT$16.080 |
價格Each
最少: 1
多項: 1
NT$29.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號1-1586037-0
訂購代碼8115729
Product RangeVAL-U-LOCK
技術資料表
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeVAL-U-LOCK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 1-1586037-0 is a 10-way Vertical Wire-to-board Header with tin-plated contacts, brass alloy tail plating and nylon housing. Suitable for car alarm systems and heating systems.
- 600VAC Voltage
- 9A Maximum current
- 1500VAC Minimum Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- Halogen-free
應用
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
技術規格
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
10Contacts
Product Range
VAL-U-LOCK
Contact Material
Brass
Connector Type
PCB Header
1-1586037-0 的替代選擇
找到 1 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001969