Peltier Elements - Thermoelectric Modules

: 找到 7 個產品
篩選條件配置:
1 已選擇 項篩選條件
找到 7 個產品 請按一下「套用篩選」按鈕以更新結果
最小/最大 庫存信息

勾選「記住」核取方塊時,我們會儲存您最新的篩選喜好設定供日後搜尋使用

最小/最大 No. of Stages
最小/最大 Cooling Power Pc
最小/最大 Current Max @ Diff Temperature Max
最小/最大 Voltage Max @ Diff Temperature Max
最小/最大 Length
最小/最大 Temperature Difference Max
最小/最大 Product Range
最小/最大 Internal Resistance
最小/最大 Lead Wires

目前無法顯示合約定價。所列價格為標準零售價格,處理下單時將會套用合約定價。

已套用 個篩選條件
製造商
= MARLOW INDUSTRIES
 
比較選取項目 比較
展開屬性 屬性
新增屬性至表格

選擇您要加入表格底部欄位的屬性。

  製造商零件編號 訂購代碼 描述 / 製造商
庫存量 項目價格
價格
數量
No. of Stages Cooling Power Pc Current Max @ Diff Temperature Max Voltage Max @ Diff Temperature Max Length Width Depth Temperature Difference Max Product Range Internal Resistance Lead Wires
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
RC12-2.5-01LS
RC12-2.5-01LS - Thermoelectric Peltier Cooler Module, Single Stage, 23 W, 2.5 A, 14.7 VDC, 30mm x 30mm x 3.93mm

1156596

Thermoelectric Peltier Cooler Module, Single Stage, 23 W, 2.5 A, 14.7 VDC, 30mm x 30mm x 3.93mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 23W
Current Max @ Diff Temperature Max 2.5A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 23 W, 2.5 A, 14.7 VDC, 30mm x 30mm x 3.93mm

No. of Stages 1 Stage
Cooling Power Pc 23W
Current Max @ Diff Temperature Max 2.5A
Voltage Max @ Diff Temperature Max 14.7VDC
Length 30mm
Width 30mm
Depth 3.93mm
Temperature Difference Max 66°C
Product Range RC Series
Internal Resistance 4.9ohm
Lead Wires 101.6mm, 20 AWG, PTFE Insulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 23W 2.5A 14.7VDC 30mm 30mm 3.93mm 66°C RC Series 4.9ohm 101.6mm, 20 AWG, PTFE Insulated
NL1025T-01AC
NL1025T-01AC - Thermoelectric Peltier Cooler Module, Single Stage, 5.2 W, 1.8 A, 4.4 VDC, 8.79mm x 10.97mm x 2.16mm

1156599

Thermoelectric Peltier Cooler Module, Single Stage, 5.2 W, 1.8 A, 4.4 VDC, 8.79mm x 10.97mm x 2.16mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 5.2W
Current Max @ Diff Temperature Max 1.8A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 5.2 W, 1.8 A, 4.4 VDC, 8.79mm x 10.97mm x 2.16mm

No. of Stages 1 Stage
Cooling Power Pc 5.2W
Current Max @ Diff Temperature Max 1.8A
Voltage Max @ Diff Temperature Max 4.4VDC
Length 8.79mm
Width 10.97mm
Depth 2.16mm
Temperature Difference Max 64°C
Product Range NL1025T Series
Internal Resistance 2.1ohm
Lead Wires 50.8mm, 28 AWG, Uninsulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 5.2W 1.8A 4.4VDC 8.79mm 10.97mm 2.16mm 64°C NL1025T Series 2.1ohm 50.8mm, 28 AWG, Uninsulated
RC6-4-01LS
RC6-4-01LS - Thermoelectric Peltier Cooler Module, Single Stage, 20 W, 3.7 A, 8.2 VDC, 23.5mm x 23.5mm x 3.33mm

1156594

Thermoelectric Peltier Cooler Module, Single Stage, 20 W, 3.7 A, 8.2 VDC, 23.5mm x 23.5mm x 3.33mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 20W
Current Max @ Diff Temperature Max 3.7A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 20 W, 3.7 A, 8.2 VDC, 23.5mm x 23.5mm x 3.33mm

No. of Stages 1 Stage
Cooling Power Pc 20W
Current Max @ Diff Temperature Max 3.7A
Voltage Max @ Diff Temperature Max 8.2VDC
Length 23.5mm
Width 23.5mm
Depth 3.33mm
Temperature Difference Max 65°C
Product Range RC Series
Internal Resistance 1.8ohm
Lead Wires 102mm, 20 AWG, PTFE Insulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 20W 3.7A 8.2VDC 23.5mm 23.5mm 3.33mm 65°C RC Series 1.8ohm 102mm, 20 AWG, PTFE Insulated
RC3-8-01LS
RC3-8-01LS - Thermoelectric Peltier Cooler Module, Single Stage, 17 W, 7.4 A, 3.6 VDC, 20.1mm x 20.1mm x 3.53mm

1156593

Thermoelectric Peltier Cooler Module, Single Stage, 17 W, 7.4 A, 3.6 VDC, 20.1mm x 20.1mm x 3.53mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 17W
Current Max @ Diff Temperature Max 7.4A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 17 W, 7.4 A, 3.6 VDC, 20.1mm x 20.1mm x 3.53mm

No. of Stages 1 Stage
Cooling Power Pc 17W
Current Max @ Diff Temperature Max 7.4A
Voltage Max @ Diff Temperature Max 3.6VDC
Length 20.1mm
Width 20.1mm
Depth 3.53mm
Temperature Difference Max 65°C
Product Range RC Series
Internal Resistance 0.4ohm
Lead Wires 101mm, 20 AWG, PTFE Insulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 17W 7.4A 3.6VDC 20.1mm 20.1mm 3.53mm 65°C RC Series 0.4ohm 101mm, 20 AWG, PTFE Insulated
RC3-2.5-01LS
RC3-2.5-01LS - Thermoelectric Peltier Cooler Module, Single Stage, 6 W, 2.5 A, 3.6 VDC, 16mm x 16mm x 3.94mm

1156591

Thermoelectric Peltier Cooler Module, Single Stage, 6 W, 2.5 A, 3.6 VDC, 16mm x 16mm x 3.94mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 6W
Current Max @ Diff Temperature Max 2.5A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 6 W, 2.5 A, 3.6 VDC, 16mm x 16mm x 3.94mm

No. of Stages 1 Stage
Cooling Power Pc 6W
Current Max @ Diff Temperature Max 2.5A
Voltage Max @ Diff Temperature Max 3.6VDC
Length 16mm
Width 16mm
Depth 3.94mm
Temperature Difference Max 65°C
Product Range RC Series
Internal Resistance 1.2ohm
Lead Wires 101mm, 20 AWG, PTFE Insulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 6W 2.5A 3.6VDC 16mm 16mm 3.94mm 65°C RC Series 1.2ohm 101mm, 20 AWG, PTFE Insulated
RC6-8-01LS
RC6-8-01LS - Thermoelectric Peltier Cooler Module, Single Stage, 39 W, 7.4 A, 8.2 VDC, 29.97mm x 29.97mm x 3.53mm

1156595

Thermoelectric Peltier Cooler Module, Single Stage, 39 W, 7.4 A, 8.2 VDC, 29.97mm x 29.97mm x 3.53mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 39W
Current Max @ Diff Temperature Max 7.4A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 39 W, 7.4 A, 8.2 VDC, 29.97mm x 29.97mm x 3.53mm

No. of Stages 1 Stage
Cooling Power Pc 39W
Current Max @ Diff Temperature Max 7.4A
Voltage Max @ Diff Temperature Max 8.2VDC
Length 29.97mm
Width 29.97mm
Depth 3.53mm
Temperature Difference Max 65°C
Product Range RC Series
Internal Resistance 0.9ohm
Lead Wires 101.6mm, 20 AWG, PTFE Insulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 39W 7.4A 8.2VDC 29.97mm 29.97mm 3.53mm 65°C RC Series 0.9ohm 101.6mm, 20 AWG, PTFE Insulated
RC6-6-01LS
RC6-6-01LS - Thermoelectric Peltier Cooler Module, Single Stage, 30 W, 5.6 A, 8.2 VDC, 29.9mm x 29.9mm x 3.91mm

1156588

Thermoelectric Peltier Cooler Module, Single Stage, 30 W, 5.6 A, 8.2 VDC, 29.9mm x 29.9mm x 3.91mm

MARLOW INDUSTRIES

No. of Stages 1 Stage
Cooling Power Pc 30W
Current Max @ Diff Temperature Max 5.6A

+ 查看完整產品資訊

MARLOW INDUSTRIES 

Thermoelectric Peltier Cooler Module, Single Stage, 30 W, 5.6 A, 8.2 VDC, 29.9mm x 29.9mm x 3.91mm

No. of Stages 1 Stage
Cooling Power Pc 30W
Current Max @ Diff Temperature Max 5.6A
Voltage Max @ Diff Temperature Max 8.2VDC
Length 29.9mm
Width 29.9mm
Depth 3.91mm
Temperature Difference Max 66°C
Product Range RC Series
Internal Resistance 1.2ohm
Lead Wires 101mm, 20 AWG, PTFE Insulated

不適用

數量

每個

限制的項目

最低訂購量 1

新增
最小訂貨量: 1 訂購倍數: 1
1 Stage 30W 5.6A 8.2VDC 29.9mm 29.9mm 3.91mm 66°C RC Series 1.2ohm 101mm, 20 AWG, PTFE Insulated