找到的與 "ELECTRO" 相符的結果 30
檢視
買方
工程師
製造商
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
Inductor Case / Package
Inductor Case Style
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Full Reel) 整卷 | 2000+ NT$4.950 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ NT$54.030 50+ NT$50.200 100+ NT$47.220 250+ NT$44.250 500+ NT$41.140 其他價格... | 300µH | - | 6A | - | - | - | MCAPB Series | 0.17ohm | - | - | ± 20% | - | - | - | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.880 100+ NT$2.330 500+ NT$2.010 2500+ NT$1.740 5000+ NT$1.500 其他價格... | 4.3nH | - | - | 6GHz | 320mA | Shielded | MC AL Series | 0.65ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$48.930 50+ NT$37.400 250+ NT$28.510 500+ NT$24.470 1000+ NT$22.680 其他價格... | 82µH | - | - | 8MHz | 120mA | Unshielded | MCNL45 Series | 7ohm | 1812 [4532 Metric] | - | ± 10% | - | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$1.100 100+ NT$0.817 500+ NT$0.724 2500+ NT$0.609 5000+ NT$0.554 其他價格... | 10nH | - | - | 3.2GHz | 300mA | Shielded | MP CL Series | 0.42ohm | 0402 [1005 Metric] | - | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$8.300 10+ NT$6.770 50+ NT$6.170 100+ NT$5.580 200+ NT$5.450 | 10nH | - | - | 20MHz | 250mA | Shielded | MCFT Series | 1.6ohm | 1812 [4532 Metric] | - | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$8.300 10+ NT$6.770 50+ NT$6.600 100+ NT$5.580 200+ NT$5.450 | 1µH | - | - | 100MHz | 450mA | Shielded | MCFT Series | 0.5ohm | 1812 [4532 Metric] | - | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$1.130 100+ NT$0.839 500+ NT$0.745 2500+ NT$0.630 5000+ NT$0.571 其他價格... | 15nH | - | - | 2.3GHz | 300mA | Shielded | MP CL Series | 0.55ohm | 0402 [1005 Metric] | - | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$7.070 50+ NT$5.920 250+ NT$4.730 500+ NT$4.300 1000+ NT$3.880 | 1µH | - | - | 120MHz | 400mA | Shielded | MCFT Series | 0.7ohm | 1210 [3225 Metric] | - | ± 10% | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$9.830 10+ NT$8.220 50+ NT$7.410 100+ NT$7.360 200+ NT$7.240 | 330µH | - | - | 3.5MHz | 85mA | Shielded | MCFT Series | 15ohm | 1812 [4532 Metric] | - | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$0.736 100+ NT$0.622 500+ NT$0.558 2500+ NT$0.494 5000+ NT$0.464 其他價格... | 22nH | - | - | 2GHz | 90mA | Shielded | MC AL Series | 2.65ohm | 0402 [1005 Metric] | - | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.460 100+ NT$1.990 500+ NT$1.720 2500+ NT$1.480 5000+ NT$1.280 其他價格... | 2.5nH | - | - | 8MHz | 440mA | Shielded | MC AL Series | 0.35ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.550 100+ NT$2.060 500+ NT$1.780 2500+ NT$1.410 5000+ NT$1.220 其他價格... | 2.4nH | - | - | 8MHz | 440mA | Shielded | MC AL Series | 0.35ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$1.710 100+ NT$1.430 500+ NT$1.250 2500+ NT$1.100 5000+ NT$1.010 其他價格... | 15nH | - | - | 3GHz | 130mA | Shielded | MC AL Series | 1.75ohm | 0402 [1005 Metric] | - | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$8.640 50+ NT$7.020 250+ NT$6.050 500+ NT$5.490 1000+ NT$5.020 其他價格... | 10nH | - | - | 30MHz | 180mA | Shielded | MCFT Series | 4.5ohm | 0805 [2012 Metric] | - | ± 5% | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$9.070 50+ NT$7.360 250+ NT$6.300 500+ NT$5.280 1000+ NT$4.810 | 6.8µH | - | - | 39MHz | 300mA | Shielded | MCFT Series | 1.6ohm | 1008 [2520 Metric] | - | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.340 100+ NT$1.890 500+ NT$1.630 2500+ NT$1.410 5000+ NT$1.220 其他價格... | 2.6nH | - | - | 8MHz | 440mA | Shielded | MC AL Series | 0.35ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$5.410 100+ NT$4.470 500+ NT$3.840 2500+ NT$3.420 5000+ NT$3.160 其他價格... | 1.5nH | - | - | 6GHz | 600mA | Shielded | MC AL Series | 0.25ohm | 0201 [0603 Metric] | - | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.340 100+ NT$1.890 500+ NT$1.630 2500+ NT$1.410 5000+ NT$1.220 其他價格... | 0.4nH | - | - | 14GHz | 800mA | Shielded | MC AL Series | 0.1ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.340 100+ NT$1.890 500+ NT$1.630 2500+ NT$1.410 5000+ NT$1.220 其他價格... | 0.2nH | - | - | 14GHz | 800mA | Shielded | MC AL Series | 0.1ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$8.640 10+ NT$7.020 50+ NT$6.000 100+ NT$5.450 200+ NT$4.980 其他價格... | 1.5nH | - | - | 70MHz | 410mA | Shielded | MCFT Series | 0.6ohm | 1812 [4532 Metric] | - | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$5.410 100+ NT$4.470 500+ NT$3.840 2500+ NT$3.420 5000+ NT$3.160 其他價格... | 3.2nH | - | - | 6GHz | 400mA | Shielded | MC AL Series | 0.5ohm | 0201 [0603 Metric] | - | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$5.410 100+ NT$4.470 500+ NT$3.840 2500+ NT$3.420 5000+ NT$3.160 其他價格... | 3.3nH | - | - | 6GHz | 400mA | Shielded | MC AL Series | 0.5ohm | 0201 [0603 Metric] | - | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.880 100+ NT$2.330 500+ NT$2.010 2500+ NT$1.740 5000+ NT$1.500 其他價格... | 3.2nH | - | - | 6GHz | 380mA | Shielded | MC AL Series | 0.45ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.340 100+ NT$1.890 500+ NT$1.630 2500+ NT$1.410 5000+ NT$1.220 其他價格... | 0.8nH | - | - | 14GHz | 700mA | Shielded | MC AL Series | 0.15ohm | 0402 [1005 Metric] | - | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||